151014-0010

2.00mm Pitch, Milli-Grid BMI Receptacle Housing, 10 Circuits, with Panel Mount Feature, Lead-Free

Enhance your connectivity with the 151014 series Milli-Grid BMI connector. Designed for optimal performance, this black receptacle features 10 contacts in 2 rows, with a 2mm pitch for secure attachment. Crafted from durable polyester, it ensures reliability in diverse operating environments, with a wide temperature range of -40 to 105°C. Polarized for easy mating, it guarantees a secure and stable connection in wire-to-board setups. Certified for compliance with RoHS standards, it meets stringent regulations for environmental responsibility. Elevate your electronic assemblies with this high-quality connector, perfect for various industrial and commercial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151014-0010
Color: Black
Series: 151014 - Milli-Grid BMI
Connector Type: Milli-Grid BMI
Gender: Receptacle
Number of Contacts: 10
Number of Rows: 2
Pitch: 2 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Part Aliases: 1510140010
SKU: MOL151014-0010

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/18/2024 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility
Download