151192-0004
2.00mm Pitch Milli-Grid Receptacle Housing, Dual Row, 4 Circuits, Black, Low-Halogen
Enhance your connectivity with this Milli-Grid connector, featuring a sleek black design for a modern touch. Crafted from durable polyester, it offers reliable performance for your electronic devices. With four contacts and two rows, it provides efficient signal transmission. The 2mm pitch ensures a secure fit, while its operating temperature range of -55 to 105°C makes it suitable for various environments. This receptacle is polarized for easy mating and includes UL and CSA agency certifications for quality assurance. Perfect for wire-to-board connections, it guarantees a secure and efficient link for your electronic systems. RoHS compliant, it meets international standards for environmental responsibility. Elevate your connectivity with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 151192-0004 |
Color: | Black |
Series: | 151192 - Milli-Grid |
Connector Type: | Milli-Grid |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1511920004 |
SKU: | MOL151192-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |