50-57-9003
SL Crimp Housing, Single Row, Version A, Non-polarized, 3 Circuits, Black
Enhance your wire-to-board connections with our SL Crimp Housing, featuring a single row design for streamlined assembly. Crafted from durable polyester alloy in sleek black, this connector boasts three circuits for efficient signal transmission. With a 2.54mm pitch and operating temperature range of -40 to 105°C, it offers reliable performance in various environments. Non-polarized and stackable, it provides versatility in application, while its RoHS compliance ensures environmental responsibility. Upgrade your connectivity with this essential component from our comprehensive range of connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-57-9003 |
Color: | Black |
Series: | 70066 |
Amperage: | 3 A |
Connector Type: | SL |
Gender: | Receptacle |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester Alloy |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050579003;70066-0002 |
SKU: | MOL50-57-9003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |