51110-1056
2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, with Center Locking Ramp and Side Polarization Keys, Lead-Free
Experience seamless connectivity with our Milli-Grid connector in sleek black. Designed for optimal performance, this receptacle features a durable polyester housing with 10 contacts arranged in 2 rows, ensuring reliable signal transmission. With a 2mm pitch and operating temperature range of -40 to 105 °C, it's perfect for various applications. Certified for both CSA and UL standards, rest assured of its quality and safety. Its polarized design and locking mechanism guarantee secure mating, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for Wire to Board connections, it's a must-have component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51110-1056 |
Color: | Black |
Series: | 51110 - Milli-Grid |
Connector Type: | Milli-Grid |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0511101056 |
SKU: | MOL51110-1056 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |