15132-0401
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 100.00mm Length, 4 Circuits, Black
Enhance connectivity with our Pico-Lock-to-Pico-Lock Off-the-Shelf Cable Assembly. Designed for seamless integration, this 1.50mm pitch, single-row connector features a 100.00mm length and 4 circuits, ensuring reliable performance. Its black color adds a sleek touch, while its high-quality materials, including copper alloy contacts and UL 1061 wire, guarantee durability. With a voltage rating of 150V and RoHS compliance, this assembly meets industry standards for safety and environmental responsibility. Perfect for sensor applications, it offers easy crimp or compression termination and gold-plated contact mating areas for optimal conductivity. Upgrade your connectivity solution with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15132-0401 |
Color: | Black |
Series: | 15132 - Pico-Lock OTS |
Accessory Type: | Cable Assemblies |
Connector Type: | Pico-Lock OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Voltage: | 150 V |
Material: | High Temperature Thermoplastic |
Wire Type: | UL 1061 |
Cable Length: | 100 mm |
Connection Gender: | Female |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 4 |
Mating Pitch: | 1.5 mm |
Wire Size: | 24 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.1 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | Pico-Lock to Pico-Lock |
Part Aliases: | 0151320401 |
SKU: | MOL15132-0401 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/30/2022 | 512103 - Change to Product. This notification is to inform you about revision up of the engineering document of the part(s) as identified in the list. This change is for the engineering document only, no changes will be made to the actual products and specification. | Download |
06/01/2020 | 508135 - Equipment/Production Transfer or Rearrangement. Adding a subcon as additional manufacturing location for the 504051 series due to capacity expansion for Molex Malaysia. |
Download |
11/15/2019 | 507714 - Packaging Changes. |
Download |