15132-0403
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 300.00mm Length, 4 Circuits, Black
Enhance connectivity with our Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, designed for seamless integration in sensor applications. Featuring a 1.50mm pitch and a single-row configuration, this 300.00mm long cable ensures reliable signal transmission across its 4 circuits. The sleek black design adds a touch of sophistication while the female gender and crimp/compression termination method offer easy installation. Crafted with high-quality materials including copper alloy contacts and UL 1061 wire, it guarantees durability and performance. With gold-plated contact mating areas and tin-plated terminations, it ensures optimal conductivity. RoHS compliant and meticulously engineered, this cable assembly is a must-have for your sensor setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15132-0403 |
Color: | Black |
Series: | 15132 - Pico-Lock OTS |
Accessory Type: | Cable Assemblies |
Connector Type: | Pico-Lock OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Voltage: | 150 V |
Material: | High Temperature Thermoplastic |
Wire Type: | UL 1061 |
Cable Length: | 300 mm |
Connection Gender: | Female |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 4 |
Mating Pitch: | 1.5 mm |
Wire Size: | 24 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.1 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | Pico-Lock to Pico-Lock |
Part Aliases: | 0151320403 |
SKU: | MOL15132-0403 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/30/2022 | 512103 - Change to Product. This notification is to inform you about revision up of the engineering document of the part(s) as identified in the list. This change is for the engineering document only, no changes will be made to the actual products and specification. | Download |
06/01/2020 | 508135 - Equipment/Production Transfer or Rearrangement. Adding a subcon as additional manufacturing location for the 504051 series due to capacity expansion for Molex Malaysia. |
Download |
11/15/2019 | 507714 - Packaging Changes. |
Download |