15132-0402
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 150.00mm Length, 4 Circuits, Black
Enhance connectivity with our Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly. Designed for seamless integration, this 1.50mm pitch cable features a single row configuration, 150.00mm length, and 4 circuits, ensuring optimal performance. Crafted in sleek black, it adds a touch of sophistication to any setup. With a female connector and crimp or compression termination method, installation is a breeze. The durable construction, with copper alloy contacts and high temperature thermoplastic housing, guarantees reliability even in demanding environments. Gold plating on the contact mating area ensures efficient signal transmission, while the 24 AWG wire size and UL 1061 wire type offer versatility. RoHS compliant and meticulously engineered, this cable assembly is a must-have for sensor applications. Elevate your connectivity experience with our Pico-Lock OTS Cable Assembly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15132-0402 |
Color: | Black |
Series: | 15132 - Pico-Lock OTS |
Accessory Type: | Cable Assemblies |
Connector Type: | Pico-Lock OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Voltage: | 150 V |
Material: | High Temperature Thermoplastic |
Wire Type: | UL 1061 |
Cable Length: | 150 mm |
Connection Gender: | Female |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 4 |
Mating Pitch: | 1.5 mm |
Wire Size: | 24 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.1 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | Pico-Lock to Pico-Lock |
Part Aliases: | 0151320402 |
SKU: | MOL15132-0402 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/30/2022 | 512103 - Change to Product. This notification is to inform you about revision up of the engineering document of the part(s) as identified in the list. This change is for the engineering document only, no changes will be made to the actual products and specification. | Download |
06/01/2020 | 508135 - Equipment/Production Transfer or Rearrangement. Adding a subcon as additional manufacturing location for the 504051 series due to capacity expansion for Molex Malaysia. |
Download |
11/15/2019 | 507714 - Packaging Changes. |
Download |