171400-1020
Impel 92 Ohm, 6 Pair Right-Angle Daughtercard, 1.90mm Pitch, Unguided, 10 Columns, 120 Circuits, Plated Through Hole Dimension 0.36mm
Elevate your connectivity with the Impel 92 Ohm Right-Angle Daughtercard, featuring 6 pairs for enhanced performance. With a 1.90mm pitch and 10 columns, this connector boasts 120 circuits for seamless data transmission. Crafted with High Performance Alloy (HPA) contacts plated in gold, it ensures reliable conductivity even in demanding environments. Its full shield design and high temperature thermoplastic construction guarantee durability, while the 92 Ω impedance and 40 Gb/s data rate support high-speed applications. Operating efficiently in a wide temperature range from -55 to 85 °C, this component is RoHS compliant and ready to elevate your PCB connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 171400-1020 |
Color: | Black |
Series: | 171400 - Impel |
Amperage: | .75 A |
Connector Type: | Impel |
Number of Contacts: | 120 |
Number of Rows: | 12 |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Body Orientation: | Right Angle |
Pitch: | 1.9 mm |
Voltage: | 150 V AC/DC |
Shield Type: | Full Shield |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Impedance: | 92 Ω |
Keying: | No |
Component Type: | PCB Receptacle |
Number of Pairs: | 6-pair |
Data Rate: | 40 Gb/s |
Tail Length: | 1.3 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 120 |
Mating Cycles: | 200 |
PCB Locator: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | 1 mm |
Number of Columns: | 10 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Nickel, Tin |
Termination Pitch: | 1.9 mm |
Guide to Mating Part: | No |
Board to Board Configuration: | Coplanar, Daughtercard |
Make First / Break Last: | No |
Part Aliases: | 1714001020 |
SKU: | MOL171400-1020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/15/2022 | 512593 - Change Supplier. This notification is to inform you about addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. due to resin supply constraint molex shall add new source of resin used at Impel 6P daughtercard product family series with new supplier celanese. |
Download |
07/20/2019 | 507212 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
04/01/2019 | 506782 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. |
Download |
08/15/2018 | 505924 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
12/01/2015 | GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. | Download |
11/30/2015 | GCM 10727338 - New, Modified, Or Replacement Tooling. Molex is adding capacity to the Impel line for both Headers and DC modules. Product produced after Nov 2015 might contain parts produced from the added capacity. Molex had qualified the product produced from the added capacity prior shipment. | Download |