171400-1038
Impel 92 Ohm, 6 Pair Right-Angle Daughtercard, 1.90mm Pitch, Unguided, 8 Columns, 96 Circuits, Plated Through Hole Dimension 0.36mm
Enhance your connectivity with the Impel 92 Ohm Right-Angle Daughtercard. Featuring 6 pairs and 96 gold-plated circuits, this high-performance PCB receptacle ensures reliable data transmission at up to 40 Gb/s. With a pitch of 1.9 mm and full shielding, it guarantees signal integrity in demanding environments. The high temperature thermoplastic body, operating from -55 to 85°C, offers durability and stability. Perfect for coplanar and daughtercard configurations, this RoHS-compliant connector is an essential component for high-speed applications in various industries. Elevate your connectivity solutions with the Impel series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 171400-1038 |
Color: | Black |
Series: | 171400 - Impel |
Amperage: | .75 A |
Connector Type: | Impel |
Number of Contacts: | 96 |
Number of Rows: | 12 |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Body Orientation: | Right Angle |
Pitch: | 1.9 mm |
Voltage: | 150 V AC/DC |
Shield Type: | Full Shield |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Impedance: | 92 Ω |
Keying: | No |
Component Type: | PCB Receptacle |
Number of Pairs: | 6-pair |
Data Rate: | 40 Gb/s |
Tail Length: | 1.3 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 96 |
Mating Cycles: | 200 |
PCB Locator: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | 1 mm |
Number of Columns: | 8 |
Contact Termination Plating: | Nickel, Tin |
Termination Pitch: | 1.9 mm |
Guide to Mating Part: | No |
Board to Board Configuration: | Coplanar, Daughtercard |
Make First / Break Last: | No |
Part Aliases: | 1714001038 |
SKU: | MOL171400-1038 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/15/2022 | 512593 - Change Supplier. This notification is to inform you about addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. due to resin supply constraint molex shall add new source of resin used at Impel 6P daughtercard product family series with new supplier celanese. |
Download |
12/01/2015 | GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. | Download |
11/30/2015 | GCM 10727338 - New, Modified, Or Replacement Tooling. Molex is adding capacity to the Impel line for both Headers and DC modules. Product produced after Nov 2015 might contain parts produced from the added capacity. Molex had qualified the product produced from the added capacity prior shipment. | Download |