171400-1022
Impel 92 Ohm, 6 Pair Right-Angle Daughtercard, 1.90mm Pitch, Unguided, 12 Columns, 144 Circuits, Plated Through Hole Dimension 0.36mm
Enhance your connectivity with the Impel 92 Ohm Right-Angle Daughtercard. Designed for optimal performance, this connector features 6 pairs, 12 columns, and 144 circuits with plated through holes, ensuring secure and reliable connections. With a pitch of 1.90mm and an impedance of 92Ω, it supports high-speed data transfer up to 40Gb/s. Constructed with high-performance alloy contacts and gold plating, it guarantees durability and efficient signal transmission. Operating in a wide temperature range from -55 to 85°C, it's suitable for various environments. The full shield and high-temperature thermoplastic material provide added protection. Perfect for coplanar and daughtercard configurations, this RoHS-compliant connector is a versatile solution for your PCB connectivity needs. Elevate your system's performance with the Impel Right-Angle Daughtercard Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 171400-1022 |
Color: | Black |
Series: | 171400 - Impel |
Amperage: | .75 A |
Connector Type: | Impel |
Number of Contacts: | 144 |
Number of Rows: | 12 |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 1.9 mm |
Voltage: | 150 V AC/DC |
Shield Type: | Full Shield |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Impedance: | 92 Ω |
Keying: | No |
Component Type: | PCB Receptacle |
Number of Pairs: | 6-pair |
Data Rate: | 40 Gb/s |
Tail Length: | 1.3 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 144 |
Mating Cycles: | 200 |
PCB Locator: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | 1 mm |
Number of Columns: | 12 |
Contact Termination Plating: | Nickel, Tin |
Termination Pitch: | 1.9 mm |
Guide to Mating Part: | No |
Board to Board Configuration: | Coplanar, Daughtercard |
Make First / Break Last: | No |
Part Aliases: | 1714001022 |
SKU: | MOL171400-1022 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/15/2022 | 512593 - Change Supplier. This notification is to inform you about addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. due to resin supply constraint molex shall add new source of resin used at Impel 6P daughtercard product family series with new supplier celanese. |
Download |