171400-3038

Impel 92 Ohm, 6 Pair Right-Angle Daughtercard, 1.90mm Pitch, Left Guided, 8 Columns, 96 Circuits, Plated Through Hole Dimension 0.36mm

Elevate your backplane connectivity with our Impel 92 Ohm Right-Angle Daughtercard. Designed for high-performance applications, this 6-pair connector features a 1.90mm pitch and 96 circuits, ensuring reliable signal transmission. With left-guided orientation and full shielding, it guarantees data integrity in demanding environments. Crafted from high-temperature thermoplastic and boasting a gold-plated mating area, it offers durability and optimal conductivity. Ideal for coplanar board-to-board configurations, this connector is a vital component for achieving up to 40 Gb/s data rates. Trust in its quality, backed by UL agency certification, for seamless integration in your PCB setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171400-3038
Color: Black
Series: 171400 - Impel
Amperage: .75 A
Connector Type: Impel
Number of Contacts: 96
Number of Rows: 12
Contact Material: High Performance Alloy (HPA)
Pitch: 1.9 mm
Voltage: 150 V AC/DC
Shield Type: Full Shield
Material: High Temperature Thermoplastic
Orientation: Right Angle
Impedance: 92 Ω
Keying: No
Component Type: PCB Receptacle
Number of Pairs: 6
Data Rate: 40 Gb/s
Tail Length: 1.3 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 96
Mating Cycles: 200
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1 mm
Number of Columns: 8
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1.9 mm
Guide to Mating Part: Yes
Board to Board Configuration: Coplanar, Daughtercard
Make First / Break Last: No
Part Aliases: 1714003038
SKU: MOL171400-3038

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/15/2022 512593 - Change Supplier. This notification is to inform you about addition of new Supplier impacting the part(s) as per attached
list. No changes will be made to product as part of this change. due to resin supply constraint molex shall add new source of resin used at Impel 6P daughtercard product family series with new supplier celanese.
Download