171400-3026

Impel 92 Ohm, 6 Pair Right-Angle Daughtercard, 1.90mm Pitch, Left Guided, 16 Columns, 192 Circuits, Plated Through Hole Dimension 0.36mm

Elevate your connectivity with the Impel 92 Ohm 6 Pair Right-Angle Daughtercard. This high-performance component boasts a 1.90mm pitch, left guided orientation, and 16 columns for seamless integration. With a total of 192 circuits and plated through-hole design, it ensures reliable and efficient data transmission. Crafted from durable materials and featuring gold contact plating, it guarantees optimal conductivity even in demanding environments. Operating temperature ranging from -55 to 85 °C, it's suitable for a wide range of applications. Trust in the Impel for superior performance in your PCB setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171400-3026
Color: Black
Series: 171400 - Impel
Amperage: .75 A
Connector Type: Impel
Number of Contacts: 192
Number of Rows: 12
Contact Material: High Performance Alloy (HPA)
Contact Plating: Gold
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -55 °C
Body Orientation: Right Angle
Pitch: 1.9 mm
Voltage: 150 V AC/DC
Shield Type: Full Shield
Material: High Temperature Thermoplastic
Orientation: Right Angle
Impedance: 92 Ω
Keying: No
Component Type: PCB Receptacle
Number of Pairs: 6-pair
Data Rate: 40 Gb/s
Tail Length: 1.3 mm
Packaging: Tray
Operating Temperature Range: -55 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 192
Mating Cycles: 200
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1 mm
Number of Columns: 16
UL Agency Certification: E29179
Contact Termination Plating: Nickel, Tin
Termination Pitch: 1.9 mm
Guide to Mating Part: Yes
Board to Board Configuration: Coplanar, Daughtercard
Make First / Break Last: No
Part Aliases: 1714003026
SKU: MOL171400-3026

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/15/2022 512593 - Change Supplier. This notification is to inform you about addition of new Supplier impacting the part(s) as per attached
list. No changes will be made to product as part of this change. due to resin supply constraint molex shall add new source of resin used at Impel 6P daughtercard product family series with new supplier celanese.
Download