171692-0202
Mega-Fit Tangless TPA-Capable Receptacle Housing, Dual Row, 2 Circuit, UL 94V-0, Glow-Wire Capable, Black
Enhance your connectivity solutions with the Mega-Fit Tangless TPA-Capable Receptacle Housing. This high-performance housing, designed for dual-row applications, features a 2-circuit configuration and boasts UL 94V-0 certification for superior safety. Crafted from durable black nylon, it offers reliable performance in a wide range of environments, with a broad operating temperature range of -40 to 120°C. Glow-wire capable and polarized to mate, it ensures both functionality and compliance with stringent industry standards. Perfect for power applications, this connector system is compatible with Mega-Fit Headers and Plug Housings, making it a versatile and essential component for your projects. Trust in the Mega-Fit for secure, efficient, and RoHS-compliant connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 171692-0202 |
Color: | Black |
Series: | 171692 - Mega-Fit |
Connector Type: | Mega-Fit |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Pitch: | 5.7 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 120 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Mates With: | br>, Mega-Fit Headers Link:76825|Link:76829|Link:172065|Link:172064 <, Mega-Fit Plug Housing Link:105411 |
Termination Pitch: | 5.7 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mega-Fit |
Part Aliases: | 1716920202 |
SKU: | MOL171692-0202 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/20/2024 | 514049 - Change to Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change will affect the Fit, Form, Function, or appearance of the parts. Or it may result in a change to the specification or raw material. |
Download |