171692-0112
Mega-Fit Receptacle Housing, Dual Row, 12 Circuit, UL 94 V-0, Bag
Experience superior connectivity with our Mega-Fit Receptacle Housing, designed for performance and reliability. This dual-row housing accommodates 12 circuits, crafted from UL 94 V-0 rated Polybutylene Terephthalate for optimal safety. With a 23A amperage and a pitch of 5.7mm, it is ideal for power applications. Operating seamlessly in a wide temperature range from -40 to 120°C, this housing is suitable for various environments. Its wire-to-wire and wire-to-board compatibility, along with its polarization feature, ensures secure connections. Certified by CSA and UL, it meets stringent quality standards. The black housing, with a lock to mating part, is not only functional but also aesthetically pleasing. Stay compliant with RoHS regulations while benefiting from the high performance of our Mega-Fit Receptacle Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 171692-0112 |
Color: | Black |
Series: | 171692 - Mega-Fit |
Amperage: | 23 A |
Connector Type: | Mega-Fit |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 5.7 mm |
Material: | PBT |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 5.7 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | Mega-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1716920112 |
SKU: | MOL171692-0112 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2022 | 512261 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling. |
Download |
04/01/2015 | GCM 10677089 - New, Modified, Or Replacement Tooling. | Download |