171692-0212
Mega-Fit Tangless TPA-Capable Receptacle Housing, Dual Row, 12 Circuit, UL 94V-0, Glow-Wire Capable, Black
Enhance your power connectivity with this Mega-Fit Tangless TPA-Capable Receptacle Housing. Designed for efficiency, this dual-row housing features 12 circuits, ensuring seamless transmission. Crafted from UL 94V-0 compliant nylon in a sleek black hue, it not only guarantees durability but also adds a touch of sophistication to your setup. Glow-wire capable for added safety, it operates flawlessly in temperatures ranging from -40 to 120°C. With its polarized mating design and secure lock to the corresponding Mega-Fit Headers, this housing offers a reliable solution for your wire-to-wire or wire-to-board connections. RoHS compliant and meticulously engineered, it meets the highest industry standards, making it a must-have component in your toolkit. Elevate your connectivity experience with the Mega-Fit Receptacle Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 171692-0212 |
Color: | Black |
Series: | 171692 - Mega-Fit |
Connector Type: | Mega-Fit |
Gender: | Receptacle |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 5.7 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 120 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Mates With: | br>, Mega-Fit Headers Link:76825|Link:76829|Link:172065|Link:172064 <, Mega-Fit Plug Housing Link:105411 |
Termination Pitch: | 5.7 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mega-Fit |
Part Aliases: | 1716920212 |
SKU: | MOL171692-0212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/20/2024 | 514049 - Change to Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change will affect the Fit, Form, Function, or appearance of the parts. Or it may result in a change to the specification or raw material. |
Download |