171692-0108
Mega-Fit Receptacle Housing, Dual Row, 8 Circuit, UL 94 V-0, Bag
Enhance your power connections with our Mega-Fit Receptacle Housing, featuring a dual-row design for efficient organization. With 8 circuits and a high amperage rating of 23A, this housing ensures reliable performance. Crafted from UL 94 V-0 rated Polybutylene Terephthalate, it guarantees safety and durability. Its polarization feature and locking mechanism provide secure mating, while the operating temperature range of -40 to 120°C offers versatility. Ideal for wire-to-wire or wire-to-board applications, this housing is essential for various power circuit setups. Fully compliant with RoHS standards, it's a responsible choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 171692-0108 |
Color: | Black |
Series: | 171692 - Mega-Fit |
Amperage: | 23 A |
Connector Type: | Mega-Fit |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Pitch: | 5.7 mm |
Material: | PBT |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 5.7 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | Mega-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1716920108 |
SKU: | MOL171692-0108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2015 | GCM 10677089 - New, Modified, Or Replacement Tooling. | Download |