171692-0210
Mega-Fit Tangless TPA-Capable Receptacle Housing, Dual Row, 10 Circuit, UL 94V-0, Glow-Wire Capable, Black
Enhance your power connectivity with our Mega-Fit Tangless TPA-Capable Receptacle Housing. Designed for high performance, this dual-row housing features 10 circuits in a UL 94V-0 compliant, glow-wire capable black casing. Crafted from durable nylon, it ensures reliable operation in temperatures ranging from -40 to 120°C. With its polarized mating design and secure locking mechanism, it guarantees a stable connection. Suitable for both wire-to-wire and wire-to-board applications, it offers versatility in assembly. Elevate your power distribution systems with the Mega-Fit Receptacle Housing, a dependable choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 171692-0210 |
Color: | Black |
Series: | 171692 - Mega-Fit |
Connector Type: | Mega-Fit |
Gender: | Receptacle |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Pitch: | 5.7 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 120 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Mates With: | br>, Mega-Fit Headers Link:76825|Link:76829|Link:172065|Link:172064 <, Mega-Fit Plug Housing Link:105411 |
Termination Pitch: | 5.7 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mega-Fit |
Part Aliases: | 1716920210 |
SKU: | MOL171692-0210 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/20/2024 | 514049 - Change to Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change will affect the Fit, Form, Function, or appearance of the parts. Or it may result in a change to the specification or raw material. |
Download |