171857-0009

2.54mm Pitch, KK 254 RPC Wire-to-Board Right-Angle Header with Friction Lock, Tin (Sn) Plating, Bag, 9 Circuits

Enhance your PCB connectivity with our KK 254 Series Right Angle Pin Header. Featuring a black nylon body and through-hole termination, this 9-contact connector is designed for optimal signal transmission. With a 2.54mm pitch and 500V voltage rating, it ensures reliable performance in various applications. UL and CSA certified, it guarantees quality and safety, while its nickel-plated contacts and lead-free soldering capability meet industry standards. Suitable for SMC and wave soldering processes, it offers easy integration onto your board. Its compact design, with right-angle orientation and partial shrouding, provides efficient PCB layout options. RoHS compliant and capable of 25 mating cycles, this header is a durable and environmentally friendly choice. Perfect for wire-to-board connections, it's an essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171857-0009
Color: Black
Series: 171857 - KK 254
Amperage: 4 A
Connector Type: KK 254
Number of Contacts: 9
Number of Rows: 1
Termination Method: Through Hole
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Right Angle
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 9
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Material Flammability Standard: 94V-1
Part Aliases: 1718570009
SKU: MOL171857-0009

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
09/30/2016 500745 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. Download