171857-0011

2.54mm Pitch, KK 254 RPC Wire-to-Board Right-Angle Header with Friction Lock, Tin (Sn) Plating, Bag, 11 Circuits

Easily connect wires to circuit boards with this black KK 254 series right angle connector. Featuring 11 contacts in a single row, it offers a secure and efficient termination method through hole soldering. With a pitch of 2.54mm and a voltage rating of 500V, it is suitable for signal applications. Constructed with durable nylon material, it can withstand operating temperatures ranging from -40 to 105°C. This connector is UL and CSA certified, ensuring high quality and safety standards. Its nickel-plated contact termination and tin-plated mating area provide reliable conductivity. Designed for wire-to-board connections, it is surface mount compatible and RoHS compliant, making it an environmentally friendly choice.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171857-0011
Color: Black
Series: 171857 - KK 254
Amperage: 4 A
Connector Type: KK 254
Number of Contacts: 11
Number of Rows: 1
Termination Method: Through Hole
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Right Angle
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 11
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Material Flammability Standard: 94V-1
Part Aliases: 1718570011
SKU: MOL171857-0011

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download