171857-1004

2.54mm Pitch, KK 254 RPC Wire-to-Board Right-Angle Header with Friction Lock, 15

Enhance your connectivity with this sleek black KK 254 series 4 A right angle connector, designed for efficient through hole termination. Featuring 4 gold-plated contacts with a pitch of 2.54 mm, it ensures reliable signal transmission up to 500 V. Crafted from durable nylon, this connector is built to last in a wide operating temperature range from -40 to 105 °C. With UL and CSA certifications, it guarantees safety and quality in every application. Ideal for wire-to-board connections, this connector is surface mount compatible and RoHS compliant, making it a sustainable choice for your PCB projects. Upgrade your setup with this high-performance connector, offering 25 mating cycles and secure locking mechanisms for added convenience.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171857-1004
Color: Black
Series: 171857 - KK 254
Amperage: 4 A
Connector Type: KK 254
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Right Angle
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 4
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Material Flammability Standard: 94V-1
Part Aliases: 1718571004
SKU: MOL171857-1004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
09/30/2016 500745 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. Download