171857-0008

2.54mm Pitch, KK 254 RPC Wire-to-Board Right-Angle Header with Friction Lock, Tin (Sn) Plating, Bag, 8 Circuits

Enhance your PCB connectivity with this Right Angle KK 254 Connector, featuring a sleek black design and 8 contacts for seamless signal transmission. With a durable nylon construction and high voltage tolerance of 500V, this connector ensures reliable performance in various electronic applications. Its through-hole termination method and 2.54mm pitch make it easy to integrate into your circuit board, while the nickel-plated contacts offer optimal conductivity. Certified for quality and compliant with RoHS standards, this connector guarantees both safety and efficiency in your projects. Perfect for wire-to-board connections, it's a must-have component for any electronics enthusiast or professional.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171857-0008
Color: Black
Series: 171857 - KK 254
Amperage: 4 A
Connector Type: KK 254
Number of Contacts: 8
Number of Rows: 1
Termination Method: Through Hole
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Right Angle
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 8
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Material Flammability Standard: 94V-1
Part Aliases: 1718570008
SKU: MOL171857-0008

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
02/28/2022 511543 - Packaging Method/Quantity Changing. proposed packaging method is bulk packaging with air inflated bags there will be a change in DU & MLQ qty
this packaging change is done to improve the packaging quality and to effectively protect the products during transit. new packaging concept was validated with drop test at 80cm drop height there are no product/process change for the listed parts.
Download
09/30/2016 500745 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. Download
03/15/2016 GCM 10738297 - New, Modified, Or Replacement Tooling. This letter is to inform you that a replacement mold is being built for the housings used on 6373, 7478, 7832, 171856, and 171857 series. Engraving location will change from the top corners to the back of the housing, and the slots on the side of the part will be modified for easier ejection. This change will not affect function of the part. Additionally, the new mold will run at the Maumelle, Arkansas facility instead of the Lincoln, Nebraska facility. Download