171857-1002

2.54mm Pitch, KK 254 RPC Wire-to-Board Right-Angle Header with Friction Lock, 15

Easily connect wires to your PCB with this KK 254 series right angle header. Featuring two gold-plated contacts, it ensures reliable signal transmission, even in harsh environments with its nylon construction. With a pitch of 2.54mm and a voltage rating of 500V, it's suitable for various applications. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Perfect for through-hole mounting, its high temperature range of -40 to 105°C guarantees durability. The connector is UL and CSA certified, offering peace of mind for your projects. Its compact design and partial shrouding make it ideal for space-constrained setups, while the lock to mating part feature ensures secure connections. Whether for prototyping or production, this KK 254 header is a versatile and dependable choice for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171857-1002
Color: Black
Series: 171857 - KK 254
Amperage: 4 A
Connector Type: KK 254
Number of Contacts: 2
Number of Rows: 1
Termination Method: Through Hole
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Right Angle
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 2
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Material Flammability Standard: 94V-1
Part Aliases: 1718571002
SKU: MOL171857-1002

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
09/30/2016 500745 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. Download