171857-3012

KK RPC 100 HDR FRLK R/A 12 CK TIN T&R

Introducing the KK RPC 100 HDR FRLK R/A 12 CK TIN T&R Connector, a versatile and high-performance component designed for efficient signal transmission in electronic assemblies. With a sleek black finish and a right-angle orientation, this connector offers seamless integration into PCB layouts. Featuring 12 contacts and a pitch of 2.54 mm, it ensures reliable connectivity in a variety of applications. Constructed with durable high temperature thermoplastic, it can withstand harsh operating conditions with a wide temperature range of -40 to 105 °C. Its tin-plated contact termination and nickel plating guarantee excellent signal integrity and corrosion resistance. RoHS compliant and lead-free process capable, this connector is environmentally friendly and suitable for modern manufacturing processes. Ideal for wire-to-board connections, it is surface mount compatible and comes in embossed tape on reel packaging for convenient handling. Whether for industrial machinery, consumer electronics, or telecommunications equipment, the KK RPC 100 HDR FRLK R/A 12 CK TIN T&R Connector is the perfect choice for reliable and high-speed data transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171857-3012
Color: Black
Series: 171857 - KK 254
Amperage: 4 A
Connector Type: KK 254
Number of Contacts: 2
Number of Rows: 1
Termination Method: Through Hole
Pitch: 2.54 mm
Voltage: 500 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.524 µm
Number of Contacts Loaded: 12
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Material Flammability Standard: 94V-1
Part Aliases: 1718573012
SKU: MOL171857-3012

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/30/2016 500745 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. Download