172718-5121

Mini-Fit TPA2 Female Crimp Terminal, Brass, Pre-Plated Tin (Sn), 22-24 AWG, 1.07-1.65mm Insulation Diameter, Reel

Part Aliases: Molex 1727185121  
Enhance your power connections with our Mini-Fit TPA2 Female Crimp Terminal. Crafted from durable brass with a pre-plated tin finish, this terminal ensures reliable conductivity for 22-24 AWG wires. Designed for easy installation, it accommodates insulation diameters of 1.07-1.65mm. With a current rating of 11.5 A and a voltage threshold of 600 V AC/DC, it's ideal for high-power applications. Its tin-plated contact area guarantees efficient signal transmission, while its RoHS compliance underscores our commitment to environmental responsibility. Whether for wire-to-wire or wire-to-board connections, this terminal is a versatile and dependable choice for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172718-5121
Series:172718 - Mini-Fit TPA2
Amperage:11.5 A
Connector Type:Mini-Fit TPA2
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Voltage:600 V AC/DC
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.5 µm
Mating Cycles:30
Contact Termination Plating Thickness:2.5 µm
Wire Size:22 AWG, 24 AWG
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.07 - 1.65 mm
Part Aliases:1727185121
SKU:MOL172718-5121

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: