73838-0008

2.54mm SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 8 Circuits

Part Aliases: Molex 0738380008  
Enhance the security and reliability of your SL connectors with our Terminal Position Assurance component. Crafted from durable polyester alloy, this essential piece guarantees a secure fit, perfect for critical applications. With eight contacts loaded in a single row, it ensures seamless connectivity, while its RoHS compliance underscores our commitment to environmental responsibility. Operating effortlessly in temperatures ranging from -40 to 105°C, it's the ideal choice for demanding environments. Trust in our Pin & Socket Housings series for top-notch connector hardware and accessories.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73838-0008
Color:Natural
Series:73838 - SL
Connector Type:SL
Number of Contacts:8
Number of Rows:1
Pitch:2.54 mm
Material:Polyester Alloy
Component Type:Terminal Position Assurance
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:8
Part Aliases:0738380008
SKU:MOL73838-0008

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2020507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Download