172264-4002

Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 2 Circuits, Natural

Part Aliases: Molex 1722644002  
Enhance the reliability of your PCB connections with our Ultra-Fit Tangless Terminal Position Assurance (TPA). Featuring a 3.50mm pitch and 2 circuits, this natural-colored TPA is designed for seamless integration. Crafted from durable nylon, it ensures secure attachment even in harsh environments, with an operating temperature range of -40 to 120°C. Engineered for convenience, it locks to the mating part, providing added stability. With RoHS compliance and a single-row, 2-contact design, it's a dependable choice for your connector needs. Explore the Ultra-Fit series for top-quality solutions in PCB connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172264-4002
Color:Natural
Series:172264 - Ultra-Fit
Number of Contacts:2
Number of Rows:1
Material:Nylon
Component Type:Terminal Position Assurance
Operating Temperature Range:-40 - 120 °C
Number of Contacts Loaded:2
Lock to Mating Part:Yes
Product Name:Ultra-Fit
Part Aliases:1722644002
SKU:MOL172264-4002

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: