172258-4106
Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 6 Circuits, Natural, Glow-Wire Capable
Introducing our Ultra-Fit Tangless Receptacle Housing, designed for seamless connectivity in electronic applications. With a 3.50mm pitch and dual-row configuration, this housing accommodates up to 6 circuits with precision and reliability. Crafted from durable nylon in a natural finish, it meets stringent glow-wire standards for enhanced safety. Engineered for power applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Featuring keying for secure mating, it ensures proper alignment every time. Compatible with our Ultra-Fit connector system, it mates seamlessly with a variety of headers for versatile use. Its glow-wire capability, locking feature, and RoHS compliance make it a trusted choice for demanding environments. Elevate your connectivity solutions with the Ultra-Fit Receptacle Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172258-4106 |
Color: | Natural |
Series: | 172258 |
Connector Type: | Ultra-Fit |
Gender: | Receptacle |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Ultra-Fit Vertical Header Link:1722982106|Link:1722982206| Link:1722982306|Link:1722992106|Link:1722992206|Link:1722992306 <, br>, Ultra-Fit Right-Angle Header Link:1723162106|Link:1723162206| Link:1723162306 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | Ultra-Fit |
Part Aliases: | 1722584106 |
SKU: | MOL172258-4106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |