19215-0030
VersaKrimp Butt Splice for 10-12 AWG Wire, Tape and Reel
Enhance your wire connections with our VersaKrimp Butt Splice, designed for 10-12 AWG wires. Crafted with high-quality copper and plated with durable tin, this splice ensures reliable conductivity. Its closed barrel, brazed construction guarantees secure termination, while its adhesive tape packaging on a reel streamlines installation. UL and CSA certified, this RoHS compliant splice is ideal for a range of applications. Upgrade your connectivity with this essential component, part of our comprehensive line of crimp terminals and splices.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19215-0030 |
Series: | 19215 - Butt - VersaKrimp |
Connector Type: | Butt, VersaKrimp |
Contact Material: | Copper |
Contact Plating: | Tin |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0192150030;CS-346T |
SKU: | MOL19215-0030 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |