50372-8000
2.00mm Pitch Crimp Terminal, Female, 22-26 AWG, Reel
Introducing the DuraClik Series 50372 Micro-Latch Connector, designed for seamless wire-to-board connectivity in your electronic applications. With a compact yet durable design, this connector features a female gender and supports 3A of amperage at 125V. Ideal for signal transmission, its phosphor bronze contacts with tin plating ensure reliable conductivity. Offering versatile termination options through crimp or compression, it accommodates wire sizes ranging from 22 to 26 AWG. RoHS compliant and packaged on a convenient reel, this connector is a dependable choice for your circuitry needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50372-8000 |
Series: | 50372 - DuraClik - Mi II - Micro-Latch |
Amperage: | 3 A |
Connector Type: | DuraClik, Mi II, Micro-Latch |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Voltage: | 125 V |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Contact Termination Plating Thickness: | .914 µm |
Wire Size: | 22 AWG, 24 AWG, 26 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.4 mm |
Part Aliases: | 0503728000 |
SKU: | MOL50372-8000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/26/2018 | 505826 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. |
Download |