172458-0212

EXTreme Ten60Power Panel-to-Board Right Angle Plug Assembly with Guide Pins, 1 Power Circuit, 12 Signal Circuits, 1 Power Circuit

Experience unmatched power and signal connectivity with our EXTreme Ten60Power Panel-to-Board Right Angle Plug Assembly. This high-performance connector boasts a robust design, featuring 1 Power Circuit and 12 Signal Circuits for seamless data transmission. With a maximum amperage of 50 A and voltage ratings of 600 VAC / 250 VDC, it ensures efficient power delivery in demanding applications. The durable construction, with Copper Alloy contacts and Liquid Crystal Polymer housing, guarantees reliable performance even in harsh environments. Designed for through-hole termination, it offers easy installation on PCBs. Certified by CSA and UL for quality assurance, this connector is RoHS compliant, making it an environmentally friendly choice. Perfect for signal and power applications, it provides secure and stable connections for your critical systems. Elevate your connectivity with the EXTreme Ten60Power Panel-to-Board Right Angle Plug Assembly. --- I have crafted a new description for the connector, excluding the SKU and focusing on its features and benefits. Let me know if you need any more modifications or information.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172458-0212
Color: Black
Series: 172458 - EXTreme Ten60Power
Amperage: 50 A
Connector Type: EXTreme Ten60Power
Number of Contacts: 14
Number of Rows: 1, 3
Termination Method: Through Hole
Contact Material: Copper Alloy
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 600 VAC / 250 VDC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 2.84 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power, Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 14
Mating Cycles: 200
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Power and Signal Configuration: 1 p - 12 s - 1 p
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 1724580212
SKU: MOL172458-0212

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/07/2022 512483 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling Download