172458-0418

TEN60 PTB PLUG ASSY MIX 4P-18S

Easily power up your devices with our TEN60 PTB Plug Assembly. Featuring a mix of 4 power and 18 signal contacts, this black connector is designed for high-performance applications. With a durable copper alloy construction and gold plating, it ensures reliable connectivity. The right-angle orientation and through-hole termination method make installation a breeze. Rated for 50A and 600VAC/250VDC, it's suitable for a wide range of power and signal applications. RoHS compliant and designed for longevity with 200 mating cycles, this connector is a dependable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172458-0418
Color: Black
Series: 172458 - EXTreme Ten60Power
Amperage: 50 A
Connector Type: EXTreme Ten60Power
Number of Contacts: 22
Number of Rows: 1, 3
Termination Method: Through Hole
Contact Material: Copper Alloy
Pitch: 2.54 mm, 7.5 mm
Voltage: 600 VAC / 250 VDC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 2.84 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power, Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 22
Mating Cycles: 200
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Power and Signal Configuration: 2 p - 18 s - 2 p
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 1724580418
SKU: MOL172458-0418

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: