172458-0218

TEN60 PTB PLUG ASSY MIX 2P-18S

Enhance your power delivery system with the TEN60 PTB PLUG ASSY MIX 2P-18S, designed for extreme performance. This black connector features a total of 20 contacts in a single row, allowing for efficient power and signal transmission. With a high amperage rating of 50A and a voltage capacity of 600VAC/250VDC, it ensures reliable operation even in demanding environments. The through-hole termination method and right-angle orientation make it easy to integrate into your PCB layout. Constructed from durable materials including liquid crystal polymer and copper alloy, it offers both strength and conductivity. With features such as PCB retention and polarization for secure mating, this connector is a dependable choice for your power and signal applications. Rest assured of its quality and compliance with industry standards, making it a valuable component in your electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172458-0218
Color: Black
Series: 172458 - EXTreme Ten60Power
Amperage: 50 A
Connector Type: EXTreme Ten60Power
Number of Contacts: 20
Number of Rows: 1, 3
Termination Method: Through Hole
Contact Material: Copper Alloy
Pitch: 2.54 mm
Voltage: 600 VAC / 250 VDC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 2.84 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power, Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 20
Mating Cycles: 200
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Power and Signal Configuration: 1 p - 18 s - 1 p
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 1724580218
SKU: MOL172458-0218

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: