172458-0618

TEN60 PTB PLUG ASSY MIX 6P-18S

Elevate your power connectivity with the TEN60 PTB PLUG ASSY MIX 6P-18S, designed for seamless integration in high-performance environments. Featuring a sleek black finish, this connector assembly boasts a robust construction with liquid crystal polymer material, ensuring durability and reliability. With a current rating of 50A and voltage handling up to 600VAC/250VDC, it is suitable for demanding applications. The right-angle orientation and through-hole termination method offer easy installation on PCBs, while the gold-plated contacts guarantee optimal signal transmission. Certified by LR19980 and E29179, this assembly meets stringent quality standards. Whether for signal or power circuits, its 24 contacts provide ample connectivity options, and the mating cycles of 200 ensure long-term functionality. With features like PCB retention and polarization, this assembly offers secure and efficient performance in diverse settings. Explore the ultimate in connector technology with the TEN60 PTB PLUG ASSY MIX 6P-18S.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172458-0618
Color: Black
Series: 172458 - EXTreme Ten60Power
Amperage: 50 A
Connector Type: EXTreme Ten60Power
Number of Contacts: 24
Number of Rows: 1, 3
Termination Method: Through Hole
Contact Material: Copper Alloy
Pitch: 2.54 mm, 7.5 mm
Voltage: 600 VAC / 250 VDC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 2.84 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power, Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 24
Mating Cycles: 200
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Power and Signal Configuration: 3 p - 18 s - 3 p
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 1724580618
SKU: MOL172458-0618

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: