172458-0612

EXTreme Ten60Power Panel-to-Board Right Angle Plug Assembly with Guide Pins, 3 Power Circuit, 12 Signal Circuits, 3 Power Circuit

Experience the ultimate in power connectivity with our EXTreme Ten60Power Panel-to-Board Right Angle Plug Assembly. Featuring a sleek black design and crafted with high-quality materials, this assembly offers exceptional performance for your power and signal transmission needs. With 3 power circuits and 12 signal circuits, it ensures reliable connectivity in any application. The 50 A amperage and 600 VAC / 250 VDC voltage ratings make it suitable for demanding environments. With a durable Liquid Crystal Polymer body and gold contact plating, it guarantees long-lasting durability and efficient signal transmission. Perfect for through-hole termination, this assembly is easy to install and secure, with features like PCB retention and polarization for added stability. Certified by LR19980 and E29179 agencies, you can trust in its quality and safety. Enhance your connectivity solutions with this high-performance assembly, ideal for a wide range of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172458-0612
Color: Black
Series: 172458 - EXTreme Ten60Power
Amperage: 50 A
Connector Type: EXTreme Ten60Power
Number of Contacts: 18
Number of Rows: 1, 3
Termination Method: Through Hole
Contact Material: Copper Alloy
Body Orientation: Right Angle
Pitch: 2.54 mm, 7.5 mm
Voltage: 600 VAC / 250 VDC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 2.84 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power, Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 18
Mating Cycles: 200
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Power and Signal Configuration: 3 p - 12 s - 3 p
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 1724580612
SKU: MOL172458-0612

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/07/2022 512483 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling Download