172458-0224

TEN60 PTB PLUG ASSY MIX 2P-24S

The TEN60 PTB PLUG ASSY MIX 2P-24S is a versatile and high-performance connector designed for demanding power and signal applications. With a sleek black finish, it offers a secure and reliable connection for your circuit boards. Featuring 26 contacts in a single row, with through-hole termination and a pitch of 2.54mm, it ensures efficient and convenient assembly. Constructed with durable materials like Liquid Crystal Polymer and Copper Alloy, it can handle high currents up to 50A and voltages up to 600VAC/250VDC. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Gold plating on the contact mating area guarantees optimal conductivity, while PCB retention and polarization features ensure a stable and secure connection. With certifications from CSA and UL agencies, you can trust in its quality and compliance. Whether for industrial or commercial use, this connector is a reliable solution for your power and signal needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172458-0224
Color: Black
Series: 172458 - EXTreme Ten60Power
Amperage: 50 A
Connector Type: EXTreme Ten60Power
Number of Contacts: 26
Number of Rows: 1, 3
Termination Method: Through Hole
Contact Material: Copper Alloy
Pitch: 2.54 mm
Voltage: 600 VAC / 250 VDC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 2.84 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power, Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 26
Mating Cycles: 200
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Power and Signal Configuration: 1 p - 24 s - 1 p
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 1724580224
SKU: MOL172458-0224

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: