172458-0412
EXTreme Ten60Power Panel-to-Board Right Angle Plug Assembly with Guide Pins, 2 Power Circuit, 12 Signal Circuits, 2 Power Circuit
Experience unparalleled power and signal connectivity with the EXTreme Ten60Power Panel-to-Board Right Angle Plug Assembly. Featuring 2 power circuits and 12 signal circuits, this assembly ensures efficient performance in a sleek black design. With a robust amperage of 50A and a voltage rating of 600VAC/250VDC, it guarantees reliable operation in demanding environments. The contact material, Copper Alloy, and Liquid Crystal Polymer body construction further enhance durability. Designed for through-hole termination, it offers easy installation with a pitch of 2.54mm and 7.5mm. With certifications from CSA and UL agencies, as well as RoHS compliance, you can trust in the quality and safety of this connector for your PCB applications. Its right-angle orientation, along with guide pins for precise alignment, ensures seamless integration. Whether for power or signal transmission, this assembly delivers superior performance, making it an essential component in your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172458-0412 |
Color: | Black |
Series: | 172458 - EXTreme Ten60Power |
Amperage: | 50 A |
Connector Type: | EXTreme Ten60Power |
Number of Contacts: | 16 |
Number of Rows: | 1, 3 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm, 7.5 mm |
Voltage: | 600 VAC / 250 VDC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.84 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power, Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 200 |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Power and Signal Configuration: | 2 p - 12 s - 2 p |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1724580412 |
SKU: | MOL172458-0412 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/07/2022 | 512483 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download |