172458-0424

TEN60 PTB PLUG ASSY MIX 4P-24S

Get ready for robust power connections with the TEN60 PTB PLUG ASSY MIX 4P-24S. Designed for high performance, this assembly features 28 contacts in a single row configuration, allowing for reliable signal and power transmission. With a current rating of 50 A and a voltage rating of 600 VAC/250 VDC, it ensures efficient power delivery. The contacts, made of Copper Alloy with Gold plating, guarantee low contact resistance and high durability. Operating in a wide temperature range of -40 to 105 °C, this assembly is suitable for various environments. Its through-hole termination method and PCB retention ensure secure installation, while the Liquid Crystal Polymer material offers excellent mechanical strength. Certified by CSA and UL agencies, it meets stringent quality standards. Whether for industrial or commercial applications, the TEN60 PTB PLUG ASSY MIX 4P-24S is the perfect choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172458-0424
Color: Black
Series: 172458 - EXTreme Ten60Power
Amperage: 50 A
Connector Type: EXTreme Ten60Power
Number of Contacts: 28
Number of Rows: 1, 3
Termination Method: Through Hole
Contact Material: Copper Alloy
Pitch: 2.54 mm, 7.5 mm
Voltage: 600 VAC / 250 VDC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 2.84 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power, Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 28
Mating Cycles: 200
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Power and Signal Configuration: 2 p - 24 s - 2 p
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 1724580424
SKU: MOL172458-0424

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/07/2022 512483 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling Download