172672-2005
7.50mm Pitch Super Sabre Receptacle Crimp Housing, UL 94V-0, 5 Circuits
Elevate your power connectivity with our Super Sabre Series 172672 Receptacle. Designed for high-performance applications, this black connector features a durable nylon housing and 5 contacts in a single row, ensuring reliable power transmission. With a 34A amperage rating and operating temperature range of -40 to 125°C, it's suitable for demanding environments. The 7.5mm pitch and keying mechanism guarantee proper alignment, while UL and CSA certifications attest to its quality and safety standards. Whether for wire-to-wire or wire-to-board connections, this RoHS-compliant connector is a trusted solution for your power needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172672-2005 |
Color: | Black |
Series: | 172672 - Super Sabre |
Amperage: | 34 A |
Connector Type: | Super Sabre |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 7.5 mm |
Material: | Nylon |
Keying: | Yes |
Packaging: | Carton |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1726722005 |
SKU: | MOL172672-2005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/17/2025 | 515223 - Equipment Transfer, Production Transfer or Rearrangement. equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. from lincoln NE to Bangalore India |
Download |
11/17/2023 | 514023 - Change Supplier. This notification is to inform you about change in the material supplier location impacting the part(s) attached as per list, No changes will be made to product as part of this change. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
11/04/2019 | 507690 - Supplier Change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. |
Download |
07/01/2016 | 500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |