172672-3002

7.50mm Pitch Super Sabre Receptacle Crimp Housing, UL 94V-2, Glow-Wire Capable, 2 Circuits

Enhance your power connectivity with the Super Sabre 172672 series black connector. Designed for optimal performance in demanding environments, this receptacle features a durable nylon housing and is UL and CSA certified for safety. With a high amperage rating of 34A, it ensures reliable power transmission. The connector is polarized for secure mating and features a keying mechanism for easy identification. Operating in a wide temperature range from -40 to 125°C, it is suitable for various applications. Whether for wire-to-wire or wire-to-board connections, this connector guarantees a secure and efficient link. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your power systems with the Super Sabre connector series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172672-3002
Color: Black
Series: 172672 - Super Sabre
Amperage: 34 A
Connector Type: Super Sabre
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 2
Number of Rows: 1
Pitch: 7.5 mm
Material: Nylon
Keying: Yes
Packaging: Carton
Operating Temperature Range: -40 - 125 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-2
Part Aliases: 1726723002
SKU: MOL172672-3002

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/17/2025 515223 - Equipment Transfer, Production Transfer or Rearrangement.
equipment transfer that have been used to manufacture
impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be
made to product as part of this change.
from lincoln NE to Bangalore India
Download