172672-2002
7.50mm Pitch Super Sabre Receptacle Crimp Housing, UL 94V-0, 2 Circuits
Elevate your power connections with our Super Sabre Receptacle, designed for high-performance applications. Featuring a durable black Nylon housing, this connector ensures reliable operation even in challenging environments. With a 34 A amperage rating and 7.5 mm pitch, it's perfect for power circuit applications. The keying and polarization features guarantee secure mating, while UL and CSA certifications provide peace of mind in terms of quality and safety. Operating within a wide temperature range from -40 to 125 °C, this connector is built to withstand tough conditions. Whether used in wire-to-wire or wire-to-board setups, its two contacts and single row configuration offer efficient connectivity. RoHS compliant and with lock-to-mating part capabilities, it's a responsible and convenient choice for various projects. Upgrade your connection solutions with the Super Sabre Receptacle.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172672-2002 |
Color: | Black |
Series: | 172672 - Super Sabre |
Amperage: | 34 A |
Connector Type: | Super Sabre |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 7.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1726722002 |
SKU: | MOL172672-2002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/17/2025 | 515223 - Equipment Transfer, Production Transfer or Rearrangement. equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. from lincoln NE to Bangalore India |
Download |
11/17/2023 | 514023 - Change Supplier. This notification is to inform you about change in the material supplier location impacting the part(s) attached as per list, No changes will be made to product as part of this change. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
11/04/2019 | 507690 - Supplier Change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. |
Download |
07/01/2016 | 500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |