172672-3003
7.50mm Pitch Super Sabre Receptacle Crimp Housing, UL 94V-2, Glow-Wire Capable, 3 Circuits
Elevate your power connectivity with the Super Sabre Series 172672 - a cutting-edge solution designed for high-performance applications. Crafted from durable black nylon, this receptacle connector features 3 contacts in a single row, ensuring efficient power transmission. With a robust amperage rating of 34 A and a 7.5 mm pitch, it guarantees reliable operation even in demanding environments. Engineered for versatility, it supports both Wire to Wire and Wire to Board configurations, offering seamless integration into your system. Its keying feature and polarized mating ensure secure connections, while its UL and CSA certifications guarantee compliance with industry standards. Operating flawlessly in a wide temperature range from -40 to 125 °C, it's the perfect choice for mission-critical applications. RoHS compliant and glow-wire capable, it prioritizes safety without compromising on performance. Whether you're building a new setup or upgrading an existing one, the Super Sabre Series 172672 is the ultimate connector for your power needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172672-3003 |
Color: | Black |
Series: | 172672 - Super Sabre |
Amperage: | 34 A |
Connector Type: | Super Sabre |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 7.5 mm |
Material: | Nylon |
Keying: | Yes |
Packaging: | Carton |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 1726723003 |
SKU: | MOL172672-3003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/17/2025 | 515223 - Equipment Transfer, Production Transfer or Rearrangement. equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. from lincoln NE to Bangalore India |
Download |