172672-3008

7.50mm Pitch Super Sabre Receptacle Crimp Housing, UL 94V-2, Glow-Wire Capable, 8 Circuits

Elevate your power connections with the Super Sabre Connector System, designed for high-performance applications. This black receptacle features 8 contacts in a single row, housed in durable nylon with a 7.5mm pitch. With a high amperage rating of 34A and operating temperature range of -40 to 125°C, it ensures reliable power transmission even in demanding environments. Certified to meet UL and CSA standards for safety, it offers peace of mind in any application. Featuring keying and polarization for secure mating, as well as glow wire capability and lock to mating part functionality, it guarantees both performance and safety. Suitable for wire-to-wire and wire-to-board connections, this connector is a versatile solution for various industries. Compliant with RoHS regulations, it upholds environmental responsibility without compromising on quality. Upgrade to the Super Sabre Connector System for efficient and dependable power connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172672-3008
Color: Black
Series: 172672 - Super Sabre
Amperage: 34 A
Connector Type: Super Sabre
Gender: Receptacle
Number of Contacts: 8
Number of Rows: 1
Pitch: 7.5 mm
Material: Nylon
Keying: Yes
Packaging: Carton
Operating Temperature Range: -40 - 125 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-2
Part Aliases: 1726723008
SKU: MOL172672-3008

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: