172672-3005
7.50mm Pitch Super Sabre Receptacle Crimp Housing, UL 94V-2, Glow-Wire Capable, 5 Circuits
Enhance your power connectivity with our Super Sabre Connector System. This black receptacle, with five contacts in a single row, ensures efficient transmission with its 34A amperage capacity. Crafted from durable nylon with a 7.5mm pitch, it guarantees reliable performance in a wide temperature range. Featuring keying for easy identification and polarization for secure mating, this connector is UL and CSA certified for quality assurance. Its glow-wire capability and lock to mating part further enhance safety. Ideal for wire-to-wire or wire-to-board applications, this Super Sabre Connector is a versatile solution for your power circuit needs. Compliance with RoHS standards underscores our commitment to sustainability. Elevate your connectivity game with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172672-3005 |
Color: | Black |
Series: | 172672 - Super Sabre |
Amperage: | 34 A |
Connector Type: | Super Sabre |
Gender: | Receptacle |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 7.5 mm |
Material: | Nylon |
Keying: | Yes |
Packaging: | Carton |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 1726723005 |
SKU: | MOL172672-3005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |