172673-2002

7.50mm Pitch Super Sabre Plug Crimp Housing, UL 94V-0, 2 Circuits

Part Aliases: Molex 1726732002  
Enhance your power connectivity with this essential component from our Super Sabre series. The black Nylon housing, featuring a pitch of 7.5 mm, ensures secure and reliable performance, even in extreme temperatures ranging from -40 to 125 °C. With a robust amperage rating of 34 A, this connector is designed for high-power applications. Its two contacts, arranged in a single row, offer efficient wire-to-wire or wire-to-board connections. The keying feature and polarization guarantee proper mating alignment, while certifications from CSA and UL attest to its quality and safety standards. RoHS compliant, this connector is not only functional but also environmentally friendly. Upgrade your circuitry with this indispensable component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172673-2002
Color:Black
Series:172673 - Super Sabre
Amperage:34 A
Connector Type:Super Sabre
Gender:Plug
Housing Material:Nylon
Number of Contacts:2
Number of Rows:1
Pitch:7.5 mm
Material:Nylon
Keying:Yes
Operating Temperature Range:-40 - 125 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:1726732002
SKU:MOL172673-2002

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/18/2025515298 - Equipment Transfer, Production Transfer or Rearrangement. in Octover 2024 molex will begin transferring injection molds for finished goods from Lincoln NE to Bangalore, India. Equipment have been moved to different site/ location/ premises. No changes will be
made to product as part of this change.
Download
11/17/2023514023 - Change Supplier. This notification is to inform you about change in the material supplier location impacting the part(s) attached as per list, No changes will be made to product as part of this change.Download
09/12/2016500603 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts.Download
07/01/2016500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download
07/01/2016500776 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts.Download