172673-2003

7.50mm Pitch Super Sabre Plug Crimp Housing, UL 94V-0, 3 Circuits

Part Aliases: Molex 1726732003  
Elevate your power connection setup with our Super Sabre 172673 series connector in sleek black. Designed for optimal performance, this plug features a durable nylon housing and offers 34 A of amperage for reliable power transmission. With three contacts and a pitch of 7.5 mm, it ensures secure and efficient connectivity in various applications. Engineered with keying and polarization features, it guarantees proper mating orientation. Certified by CSA and UL for quality assurance, it operates flawlessly in a wide temperature range from -40 to 125 °C. Whether for wire-to-wire or wire-to-board connections, this connector is a versatile solution for your power circuit needs. Rest assured of its compliance with RoHS standards for environmental sustainability. Upgrade your connectivity with this high-performing component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172673-2003
Color:Black
Series:172673 - Super Sabre
Amperage:34 A
Connector Type:Super Sabre
Gender:Plug
Housing Material:Nylon
Number of Contacts:3
Number of Rows:1
Pitch:7.5 mm
Material:Nylon
Keying:Yes
Packaging:Carton
Operating Temperature Range:-40 - 125 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:1726732003
SKU:MOL172673-2003

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/18/2025515298 - Equipment Transfer, Production Transfer or Rearrangement. in Octover 2024 molex will begin transferring injection molds for finished goods from Lincoln NE to Bangalore, India. Equipment have been moved to different site/ location/ premises. No changes will be
made to product as part of this change.
Product Change Notice Download
11/17/2023514023 - Change Supplier. This notification is to inform you about change in the material supplier location impacting the part(s) attached as per list, No changes will be made to product as part of this change.Product Change Notice Download
09/12/2016500603 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts.Product Change Notice Download
07/01/2016500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Product Change Notice Download
07/01/2016500776 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts.Product Change Notice Download