50212-8100

2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Bag

Part Aliases: Molex 0502128100  
The DuraClik Series 50212 Pin & Socket Contact, perfect for your signal circuit applications. This female connector, designed for wire-to-board connections, offers reliable performance with a current rating of 2A and voltage up to 125V. Its versatile termination method allows for easy crimp or compression installation on wire sizes ranging from 24 AWG to 30 AWG. Crafted with high-quality materials like phosphor bronze and featuring tin plating, this contact ensures optimal conductivity and durability. Compliant with RoHS standards, it's a sustainable choice for your connectivity needs. Upgrade to the DuraClik for efficient and secure connections in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 50212-8100
Series:50212 - DuraClik - Mi II - Micro-Latch - Sherlock
Amperage:2 A
Connector Type:DuraClik, Mi II, Micro-Latch, Sherlock
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Voltage:125 V
Circuit Application:Signal
Contact Mating Area Plating:Tin
Wire Size:24 AWG, 26 AWG, 28 AWG, 30 AWG
Connector System:Wire to Board
Contact Termination Plating:Tin
Wire Insulation Diameter:1.4 mm
Part Aliases:0502128100
SKU:MOL50212-8100

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: