| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51065-0600 |
| Color: | Natural |
| Series: | 51065 - Micro-Latch |
| Connector Type: | Micro-Latch |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Polyester |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0510650600 |
| SKU: | MOL51065-0600 |
51065-0600
| Heilind Number: | MOL51065-0600 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51065-0600 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.00mm Pitch Micro-Latch Wire-to-Board Housing, Friction Lock, 6 Circuits, Natural
More >>Specifications
Detailed Description
Enhance your signal connectivity with our Micro-Latch connector, designed for seamless wire-to-board applications. Crafted from durable polyester, this receptacle features six contacts in a single row, with a 2mm pitch for precise connections. With a wide operating temperature range of -40 to 105°C, it ensures reliable performance in various environments. UL and CSA certified, it meets international safety standards, while its RoHS compliance underscores our commitment to sustainability. Whether in industrial or commercial settings, this connector guarantees secure and efficient circuitry, making it a must-have component for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-1041 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 105308-1208 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 8 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 19006-0013 | Flag Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43020-0601 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 50-57-9406 | SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Circuits, Black | ![]() |
| Molex 50212-8000 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Reel | ![]() |
| Molex 50212-8100 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Bag | ![]() |
| Molex 51021-0400 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 4 Circuits, Natural | ![]() |
| Molex 51021-0600 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 6 Circuits, Natural | ![]() |
| Molex 51021-0800 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 8 Circuits, Natural | ![]() |
| Molex 51065-0400 | 2.00mm Pitch Micro-Latch Wire-to-Board Housing, Friction Lock, 4 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/15/2021 | 510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal current material source: Shanghai China New Material Source: Nansha China | Download | |||
| 02/12/2021 | 509540 - Equipment Transfer, Production Transfer or Rearrangement. Japan mold is aged condition due to old. japan plant will discontinue production, Molex Malaysia also producing the same products so they will still be supplying. | Download | |||
| 06/08/2020 | 508334 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 04/30/2016 | GCM 10720688 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 51022,51047,51065,51114. There is no change in design and process for Molex Malaysia, therefore no change in the Molex assembly part number will occur either. No change of product fit, form, function. Sample can be provided upon request. First article inspection will be done. The implementation will be running change, and is able to trace by supplier's incoming lot. If you need to more details information, please contact our GCN coordinator. | Download | |||
| 01/16/2015 | GCM 10641398 - Tooling / Equipment Transfer. | Download | |||


