172704-0151
FCT High Power Contact, Female, Straight, Crimp, 0.80µm Gold Plating, 12-14 AWG
Part Aliases: Molex 1727040151 Molex FMP003S103
Enhance high-power connectivity with our FCT High Power Contact, designed for dependable performance in demanding environments. This Female contact features a Straight orientation and secure Crimp termination method, ensuring a robust and reliable connection. With 0.80µm Gold Plating over Copper Alloy, it offers excellent conductivity and corrosion resistance. Suitable for 12-14 AWG wire sizes, it can handle up to 20A of current, making it ideal for power applications. Operating in temperatures ranging from -55 to 155 °C, it guarantees consistent performance even in extreme conditions. With a mating cycle of 500, it ensures long-lasting durability. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your industrial or electronic systems with the superior quality of our FCT High Power Contact.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172704-0151 |
Series: | 172704 |
Amperage: | 20 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | High Power |
Orientation: | Straight |
Operating Temperature Range: | -55 - 155 °C |
Contact Mating Area Plating Thickness: | .8 µm |
Mating Cycles: | 500 |
Type: | Mixed Layout |
Contact Termination Plating Thickness: | .2 µm |
Wire Size: | 12 AWG, 14 AWG |
Retainer Clip Material: | Copper Alloy |
Product Name: | FCT Products |
Part Aliases: | 1727040151 FMP003S103 |
SKU: | MOL172704-0151 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download |
02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download |