172765-1122

Mini-Fit TPA2 Male Crimp Terminal, Brass, Pre-Plated Tin (Sn), 16 AWG, 1.98-2.55mm Insulation Diameter, Bag

Enhance your power connector setup with our Mini-Fit TPA2 Male Crimp Terminal. Crafted from durable brass with pre-plated tin for optimal conductivity, this terminal is designed for 16 AWG wires with an insulation diameter of 1.98-2.55mm. With a maximum voltage rating of 600V AC/DC and an amperage of 11.5A, it ensures reliable performance in various applications. The crimp or compression termination method guarantees secure connections, while the tin plating on the contact area offers protection against corrosion. Part of our Mini-Fit Connector System, this terminal is RoHS compliant, making it a sustainable choice for your projects. Upgrade your wire-to-wire connections with the Mini-Fit TPA2 Male Crimp Terminal, a versatile component for power transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172765-1122
Series: 172765 - Mini-Fit TPA2
Amperage: 11.5 A
Connector Type: Mini-Fit TPA2
Gender: Male
Termination Method: Crimp or Compression
Contact Material: Brass
Voltage: 600 V AC/DC
Packaging: Bag
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.5 µm
Mating Cycles: 30
Contact Termination Plating Thickness: 2.5 µm
Wire Size: 16 AWG
Connector System: Wire to Wire
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.98 - 2.55 mm
Product Name: Mini-Fit Sigma
Part Aliases: 1727651122
SKU: MOL172765-1122

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/25/2023 513747 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download