172765-5122
Mini-Fit TPA2 Male Crimp Terminal, Brass, Pre-Plated Tin (Sn), 22-24 AWG, 1.07-1.65mm Insulation Diameter, Bag
Introducing the Mini-Fit TPA2 Male Crimp Terminal, a reliable power connector essential for efficient wire-to-wire connections. Crafted from durable brass with pre-plated tin for enhanced conductivity, this terminal is designed for 22-24 AWG wires with insulation diameters ranging from 1.07 to 1.65mm. With a current rating of 11.5 A and a voltage tolerance of 600 V AC/DC, it ensures optimal performance in power circuit applications. Featuring a secure crimp or compression termination method, it guarantees a robust and stable connection, while its tin plating offers corrosion resistance. Part of the Mini-Fit Connector System, this terminal is RoHS compliant, making it a sustainable choice. Perfect for various industries, from automotive to industrial, it's the ideal solution for your power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172765-5122 |
Series: | 172765 - Mini-Fit TPA2 |
Amperage: | 11.5 A |
Connector Type: | Mini-Fit TPA2 |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Voltage: | 600 V AC/DC |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.5 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | 2.5 µm |
Wire Size: | 22 AWG, 24 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.07 - 1.65 mm |
Product Name: | Mini-Fit Sigma |
Part Aliases: | 1727655122 |
SKU: | MOL172765-5122 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/25/2023 | 513747 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |